Part Details for SMUN5235DW1T3G by onsemi
Overview of SMUN5235DW1T3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMUN5235DW1T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2375
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5235DW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
488-SMUN5235DW1T3GCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.187W SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5235DW1T3G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5235DW1T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-SMUN5235DW1T3G
|
Mouser Electronics | Digital Transistors Dual NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 9600 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
SMUN5235DW1T3G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5235DW1T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
SMUN5235DW1T3G
|
Avnet Silica | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-363 T/R (Alt: SMUN5235DW1T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMUN5235DW1T3G
|
EBV Elektronik | Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-363 T/R (Alt: SMUN5235DW1T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMUN5235DW1T3G
SMUN5235DW1T3G CAD Models
SMUN5235DW1T3G Part Data Attributes:
|
SMUN5235DW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5235DW1T3G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 419B-02, SC-88, SC-70, 6PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for SMUN5235DW1T3G
This table gives cross-reference parts and alternative options found for SMUN5235DW1T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMUN5235DW1T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMUN5235DW1T3G vs MUN5235DW1T1 |
LMUN5235DW1T1G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | SMUN5235DW1T3G vs LMUN5235DW1T1G |
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | SMUN5235DW1T3G vs MUN5235DW1T1 |
MUN5235DW1T2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Motorola Semiconductor Products | SMUN5235DW1T3G vs MUN5235DW1T2 |
LMUN5235DW1T3G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | SMUN5235DW1T3G vs LMUN5235DW1T3G |
MUN5235DW1T3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, CASE 419B-01, 6 PIN | Motorola Semiconductor Products | SMUN5235DW1T3G vs MUN5235DW1T3 |
SMUN5235DW1T1G | Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | SMUN5235DW1T3G vs SMUN5235DW1T1G |
MUN5235DW1T3 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN | Motorola Mobility LLC | SMUN5235DW1T3G vs MUN5235DW1T3 |
S-LMUN5235DW1T1G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | SMUN5235DW1T3G vs S-LMUN5235DW1T1G |
S-LMUN5235DW1T3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | SMUN5235DW1T3G vs S-LMUN5235DW1T3G |