Part Details for SMUN5235DW1T1G by onsemi
Overview of SMUN5235DW1T1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5235DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5168
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Sot-363, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Onsemi SMUN5235DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3685 |
|
$0.0700 / $0.3290 | Buy Now |
DISTI #
76T7376
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMUN5235DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
SMUN5235DW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.187W SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26949 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5235DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5235DW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-SMUN5235DW1T1G
|
Mouser Electronics | Digital Transistors LESHANBE SS BR XSTR RoHS: Compliant | 10710 |
|
$0.0350 / $0.3100 | Buy Now |
|
Future Electronics | MUN5235DW1 Series 50 V 100 mA Dual NPN Bias Resistor Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 498000Reel |
|
$0.0330 / $0.0372 | Buy Now |
|
Future Electronics | MUN5235DW1 Series 50 V 100 mA Dual NPN Bias Resistor Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0330 / $0.0372 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 945 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 756 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Rochester Electronics | MUN5235DW1 - Dual NPN Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 242276 |
|
$0.0298 / $0.0350 | Buy Now |
Part Details for SMUN5235DW1T1G
SMUN5235DW1T1G CAD Models
SMUN5235DW1T1G Part Data Attributes:
|
SMUN5235DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5235DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | 419B-02, SC-88, SC-70, 6PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for SMUN5235DW1T1G
This table gives cross-reference parts and alternative options found for SMUN5235DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMUN5235DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMUN5235DW1T1G vs MUN5235DW1T1 |
LMUN5235DW1T1G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | SMUN5235DW1T1G vs LMUN5235DW1T1G |
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | SMUN5235DW1T1G vs MUN5235DW1T1 |
MUN5235DW1T2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Motorola Semiconductor Products | SMUN5235DW1T1G vs MUN5235DW1T2 |
LMUN5235DW1T3G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | SMUN5235DW1T1G vs LMUN5235DW1T3G |
MUN5235DW1T3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, CASE 419B-01, 6 PIN | Motorola Semiconductor Products | SMUN5235DW1T1G vs MUN5235DW1T3 |
MUN5235DW1T3 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN | Motorola Mobility LLC | SMUN5235DW1T1G vs MUN5235DW1T3 |
SMUN5235DW1T3G | Dual NPN Bipolar Digital Transistor (BRT), 10000-REEL, Automotive Qualified | onsemi | SMUN5235DW1T1G vs SMUN5235DW1T3G |
S-LMUN5235DW1T1G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | SMUN5235DW1T1G vs S-LMUN5235DW1T1G |
S-LMUN5235DW1T3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | SMUN5235DW1T1G vs S-LMUN5235DW1T3G |