-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7375
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5233T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
SMUN5233T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30239 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
SMUN5233T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5233T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
863-SMUN5233T1G
|
Mouser Electronics | Digital Transistors SS BRT NPN 50V PB FR RoHS: Compliant | 49120 |
|
$0.0230 / $0.2000 | Buy Now |
|
Future Electronics | SMUN5233 Series 50 V 100 mA 4.7 kOhms NPN NPN Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0223 / $0.0259 | Buy Now |
|
Future Electronics | SMUN5233 Series 50 V 100 mA 4.7 kOhms NPN NPN Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0223 / $0.0259 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, NPN, SILICON | 498 |
|
$0.0418 / $0.0668 | Buy Now |
|
Rochester Electronics | MUN5233 - Small Signal Bipolar Transistor, 0.1A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 65500 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMUN5233T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5233T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
SMUN5233T1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.31W, SC70,SOT323 Min Qty: 10 | 0 |
|
$0.0434 / $0.0776 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUN5233T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5233T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |