Part Details for SMUN5232DW1T1G by onsemi
Overview of SMUN5232DW1T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMUN5232DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7372
|
Newark | Dual Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5232DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
488-SMUN5232DW1T1GCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.187W SOT363 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2780 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5232DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5232DW1T1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-SMUN5232DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR PNP 50V RoHS: Compliant | 1900 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | AUTO GRADE DIGITAL TRANS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 261000Reel |
|
$0.0353 / $0.0399 | Buy Now |
|
Future Electronics | AUTO GRADE DIGITAL TRANS RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0399 | Buy Now |
DISTI #
SMUN5232DW1T1G
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 0.25W, R1: 4.7kΩ Min Qty: 10 | 0 |
|
$0.0434 / $0.0775 | RFQ |
|
ComSIT USA | DUAL BIAS RESISTOR TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon RoHS: Compliant | Europe - 100 |
|
RFQ | |
DISTI #
SMUN5232DW1T1G
|
Avnet Silica | SS SC88 BR XSTR PNP 50V (Alt: SMUN5232DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMUN5232DW1T1G
|
EBV Elektronik | SS SC88 BR XSTR PNP 50V (Alt: SMUN5232DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMUN5232DW1T1G
SMUN5232DW1T1G CAD Models
SMUN5232DW1T1G Part Data Attributes:
|
SMUN5232DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5232DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.256 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |