Part Details for SMUN5211T1 by onsemi
Overview of SMUN5211T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5211T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2353
|
Newark | Trans Prebias Npn 202Mw Sc70-3 |Onsemi SMUN5211T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
2156-SMUN5211T1-ND
|
DigiKey | TRANS PREBIAS NPN SC70-3 Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | TRANS PREBIAS NPN 202MW SC70-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for SMUN5211T1
SMUN5211T1 CAD Models
SMUN5211T1 Part Data Attributes:
|
SMUN5211T1
onsemi
Buy Now
|
Compare Parts:
SMUN5211T1
onsemi
|
Samacsys Manufacturer | onsemi |