Part Details for SMUN5211DW1T1G by onsemi
Overview of SMUN5211DW1T1G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5211DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6696
|
Newark | Ss Sc88 Br Xstr Npn 50V Rohs Compliant: Yes |Onsemi SMUN5211DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1240 | Buy Now |
DISTI #
85AC2189
|
Newark | Trans, Aec-Q101, Npn, 10K/10K, Sot-363-6, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Onsemi SMUN5211DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
02AC3903
|
Newark | Trans, Aec-Q101, Npn, 10K/10K, Sot-363-6, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Onsemi SMUN5211DW1T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1180 / $0.3770 | Buy Now |
DISTI #
SMUN5211DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SC88 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63319 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5211DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5211DW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 219515 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
SMUN5211DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5211DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 219515 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
SMUN5211DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5211DW1T1G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
863-SMUN5211DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 34610 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | SMUN5211DW1 Series 50 V 100 mA 256 mW Surface Mount NPN Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0399 | Buy Now |
|
Future Electronics | SMUN5211DW1 Series 50 V 100 mA 256 mW Surface Mount NPN Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0399 | Buy Now |
Part Details for SMUN5211DW1T1G
SMUN5211DW1T1G CAD Models
SMUN5211DW1T1G Part Data Attributes:
|
SMUN5211DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5211DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.256 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |