Part Details for SMUN5114DW1T1G by onsemi
Overview of SMUN5114DW1T1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5114DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7358
|
Newark | Dual Pnp Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5114DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
SMUN5114DW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.187W SOT363 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
SMUN5114DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: SMUN5114DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
SMUN5114DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: SMUN5114DW1T1G) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
863-SMUN5114DW1T1G
|
Mouser Electronics | Digital Transistors SMUN5114DW1T1G RoHS: Compliant | 59 |
|
$0.0350 / $0.3300 | Buy Now |
|
Rochester Electronics | MUN5114DW1 - Dual PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 2690 |
|
$0.0298 / $0.0350 | Buy Now |
DISTI #
SMUN5114DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: SMUN5114DW1T1G) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
SMUN5114DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SC-88 T/R - Tape and Reel (Alt: SMUN5114DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
SMUN5114DW1T1G
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 0.25W, R1: 10kΩ, R2: 47kΩ Min Qty: 5 | 0 |
|
$0.1150 / $0.1790 | RFQ |
|
ComSIT USA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant | Americas - 18000 |
|
RFQ |
Part Details for SMUN5114DW1T1G
SMUN5114DW1T1G CAD Models
SMUN5114DW1T1G Part Data Attributes:
|
SMUN5114DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5114DW1T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 527AD-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |