Datasheets
SMUN5112DW1T1G by: onsemi

Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified

Part Details for SMUN5112DW1T1G by onsemi

Overview of SMUN5112DW1T1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for SMUN5112DW1T1G

Part # Distributor Description Stock Price Buy
DISTI # 97W6453
Newark Dual Pnp Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN5112DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0420
  • 12,000 $0.0370
  • 18,000 $0.0340
  • 30,000 $0.0310
$0.0310 / $0.0420 Buy Now
DISTI # 2832-SMUN5112DW1T1GTR-ND
DigiKey TRANS 2PNP PREBIAS 0.25W SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 144000
In Stock
  • 10,000 $0.1000
$0.1000 Buy Now
DISTI # 488-SMUN5112DW1T1GCT-ND
DigiKey TRANS 2PNP PREBIAS 0.25W SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3200
  • 10 $0.2190
  • 100 $0.1067
  • 500 $0.0890
  • 1,000 $0.0618
  • 3,000 $0.0536
  • 6,000 $0.0497
  • 9,000 $0.0412
  • 30,000 $0.0405
  • 75,000 $0.0364
  • 150,000 $0.0315
$0.0315 / $0.3200 Buy Now
DISTI # SMUN5112DW1T1G
Avnet Americas Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5112DW1T1G) RoHS: Compliant Min Qty: 7813 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 144000 Partner Stock
  • 7,813 $0.0947
  • 7,900 $0.0922
  • 16,000 $0.0896
  • 40,000 $0.0870
  • 79,000 $0.0845
  • 400,000 $0.0819
  • 790,000 $0.0794
$0.0794 / $0.0947 Buy Now
DISTI # SMUN5112DW1T1G
Avnet Americas Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5112DW1T1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 144000 Factory Stock
  • 21,000 $0.0355
  • 27,000 $0.0346
  • 48,000 $0.0336
  • 105,000 $0.0326
  • 210,000 $0.0317
  • 1,050,000 $0.0307
  • 2,100,000 $0.0298
$0.0298 / $0.0355 Buy Now
DISTI # 863-SMUN5112DW1T1G
Mouser Electronics Digital Transistors SS SC88 BR XSTR PNP 50V RoHS: Compliant 999
  • 1 $0.3200
  • 10 $0.2190
  • 100 $0.1390
  • 1,000 $0.0620
  • 3,000 $0.0530
  • 9,000 $0.0410
  • 24,000 $0.0380
  • 45,000 $0.0360
  • 99,000 $0.0310
$0.0310 / $0.3200 Buy Now
DISTI # SMUN5112DW1T1G
Avnet Americas Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5112DW1T1G) RoHS: Compliant Min Qty: 7813 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 144000 Partner Stock
  • 7,813 $0.0947
  • 7,900 $0.0922
  • 16,000 $0.0896
  • 40,000 $0.0870
  • 79,000 $0.0845
  • 400,000 $0.0819
  • 790,000 $0.0794
$0.0794 / $0.0947 Buy Now
DISTI # SMUN5112DW1T1G
Avnet Americas Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMUN5112DW1T1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 144000 Factory Stock
  • 21,000 $0.0355
  • 27,000 $0.0346
  • 48,000 $0.0336
  • 105,000 $0.0326
  • 210,000 $0.0317
  • 1,050,000 $0.0307
  • 2,100,000 $0.0298
$0.0298 / $0.0355 Buy Now
DISTI # SMUN5112DW1T1G
TME Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 0.25W, R1: 22kΩ, R2: 22kΩ Min Qty: 5 0
  • 5 $0.1790
  • 25 $0.1600
  • 100 $0.1420
  • 500 $0.1280
  • 3,000 $0.1150
$0.1150 / $0.1790 RFQ
DISTI # SMUN5112DW1T1G
Avnet Silica Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R (Alt: SMUN5112DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SMUN5112DW1T1G
EBV Elektronik Trans Digital BJT PNP 50V 100mA 6-Pin SOT-363 T/R (Alt: SMUN5112DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 144000
  • 1 $0.0640
$0.0640 RFQ

Part Details for SMUN5112DW1T1G

SMUN5112DW1T1G CAD Models

SMUN5112DW1T1G Part Data Attributes:

SMUN5112DW1T1G onsemi
Buy Now Datasheet
Compare Parts:
SMUN5112DW1T1G onsemi Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD
Package Description CASE 463A-01, 6 PIN
Pin Count 6
Manufacturer Package Code 419B-02
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.385 W
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

SMUN5112DW1T1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMUN5112DW1T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMUN5112DW1T1G by onsemi

  • Please alert me when SMUN5112DW1T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMUN5112DW1T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMUN5112DW1T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMUN5112DW1T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMUN5112DW1T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMUN5112DW1T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: