Part Details for SMUN5111T1 by onsemi
Overview of SMUN5111T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN5111T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2348
|
Newark | Trans Prebias Pnp 202Mw Sc70-3 |Onsemi SMUN5111T1 Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-SMUN5111T1-ND
|
DigiKey | TRANS PREBIAS PNP SC70-3 Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
102000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | TRANS PREBIAS PNP 202MW SC70-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 102000 |
|
$0.0677 / $0.0796 | Buy Now |