There are no models available for this part yet.
Overview of SMUN2232T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMUN2232T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T7352
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMUN2232T1G RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now | |
DISTI #
SMUN2232T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11665 In Stock |
|
$0.0209 / $0.2000 | Buy Now | |
DISTI #
SMUN2232T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2232T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | ||
DISTI #
SMUN2232T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2232T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0238 | Buy Now | |
DISTI #
863-SMUN2232T1G
|
Mouser Electronics | Digital Transistors SS SC59 BR XSTR NPN 50V RoHS: Compliant | 7096 |
|
$0.0230 / $0.2000 | Buy Now | |
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) | 0 |
|
$0.0196 / $0.0244 | Buy Now | ||
DISTI #
79016153
|
Verical | Trans Digital BJT NPN 50V 100mA 338mW Automotive AEC-Q101 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 21000 |
|
$0.0205 / $0.0330 | Buy Now | |
Rochester Electronics | MUN2232 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0224 / $0.0263 | Buy Now | ||
DISTI #
C1S541900779187
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-59 T/R RoHS: Compliant | 21000 |
|
$0.0261 / $0.0330 | Buy Now | |
DISTI #
C1S541901316578
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-59 T/R RoHS: Compliant | 79 |
|
$0.0516 | Buy Now |
CAD Models for SMUN2232T1G by onsemi
Part Data Attributes for SMUN2232T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-59 3 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, CASE 318D-04, SC-59, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318D-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
15
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.338 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for SMUN2232T1G
-
MUN2232T1GSmall Signal Bipolar Transistors
-
SMMDL914T1GRectifier Diodes
-
TPSE686K025R0200Fixed Capacitors
-
FDD4141Power Field-Effect Transistors
-
SIA811ADJ-T1-GE3Small Signal Field-Effect Transistors
-
RMCF0603FT2K20Fixed Resistors
-
SMF7.5CATransient Suppressors
-
MM5Z5V1T1GZener Diodes
-
STM32F427ZIT6Microcontrollers