-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7350
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMUN2216T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
SMUN2216T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10185 In Stock |
|
$0.0225 / $0.2300 | Buy Now |
DISTI #
SMUN2216T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2216T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
SMUN2216T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2216T1G) RoHS: Compliant Min Qty: 38462 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 93000 Partner Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-SMUN2216T1G
|
Mouser Electronics | Digital Transistors SS SC59 BR XSTR NPN 50V RoHS: Compliant | 1539 |
|
$0.0220 / $0.2200 | Buy Now |
|
Bristol Electronics | 7355 |
|
RFQ | ||
|
Quest Components | 5884 |
|
$0.0528 / $0.1760 | Buy Now | |
|
Rochester Electronics | MUN2216 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 84000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMUN2216T1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.23W, SC59, 4.7kΩ Min Qty: 10 | 0 |
|
$0.0310 / $0.0774 | RFQ |
DISTI #
SMUN2216T1G
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R (Alt: SMUN2216T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUN2216T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2216T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.338 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |