Part Details for SMUN2212T1 by onsemi
Overview of SMUN2212T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN2212T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2345
|
Newark | Trans Prebias Npn 230Mw Sc59 |Onsemi SMUN2212T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-SMUN2212T1-ND
|
DigiKey | TRANS PREBIAS NPN 230MW SC59 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
156000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | TRANS PREBIAS NPN 230MW SC59 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 156000 |
|
$0.0224 / $0.0263 | Buy Now |