Part Details for SMUN2211T3G by onsemi
Overview of SMUN2211T3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMUN2211T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7345
|
Newark | Bipolar Digital Transistor, Npn, Sc59, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SMUN2211T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
2156-SMUN2211T3G-OS-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
380000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-SMUN2211T3GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.2300 | Buy Now |
DISTI #
SMUN2211T3G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2211T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
863-SMUN2211T3G
|
Mouser Electronics | Digital Transistors SS SC59 BR XSTR NPN SPCL RoHS: Compliant | 10000 |
|
$0.0250 / $0.2300 | Buy Now |
|
Rochester Electronics | MUN2211 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 380000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Flip Electronics | Stock, ship today | 50000 |
|
$0.0160 | RFQ |
Part Details for SMUN2211T3G
SMUN2211T3G CAD Models
SMUN2211T3G Part Data Attributes
|
SMUN2211T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2211T3G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.338 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |