Part Details for SMUN2113T1 by onsemi
Overview of SMUN2113T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN2113T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2342
|
Newark | Smun2113T1, Single Bipolar Transistors |Onsemi SMUN2113T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-SMUN2113T1-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SMUN2113T1
SMUN2113T1 CAD Models
SMUN2113T1 Part Data Attributes:
|
SMUN2113T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2113T1
onsemi
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 | |
Package Description | PLASTIC, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMUN2113T1
This table gives cross-reference parts and alternative options found for SMUN2113T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMUN2113T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMUN2114LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | SMUN2113T1 vs MMUN2114LT1 |
SMUN2114T1 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN, BIP General Purpose Small Signal | onsemi | SMUN2113T1 vs SMUN2114T1 |
MUN2113T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN | onsemi | SMUN2113T1 vs MUN2113T1 |
MUN2112T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMUN2113T1 vs MUN2112T1 |
MMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | SMUN2113T1 vs MMUN2113LT1 |
SMMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | SMUN2113T1 vs SMMUN2113LT1 |
MUN2114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN | onsemi | SMUN2113T1 vs MUN2114T1 |
MUN2112T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Rochester Electronics LLC | SMUN2113T1 vs MUN2112T3 |
MUN2116T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMUN2113T1 vs MUN2116T1 |
MUN2115T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMUN2113T1 vs MUN2115T1 |