Part Details for SMUN2112T1 by onsemi
Overview of SMUN2112T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN2112T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2341
|
Newark | Smun2112T1, Single Bipolar Transistors |Onsemi SMUN2112T1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-SMUN2112T1-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SMUN2112T1
SMUN2112T1 CAD Models
SMUN2112T1 Part Data Attributes:
|
SMUN2112T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2112T1
onsemi
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 | |
Package Description | PLASTIC, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMUN2112T1
This table gives cross-reference parts and alternative options found for SMUN2112T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMUN2112T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMUN2112T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | onsemi | SMUN2112T1 vs SMUN2112T3 |
MUN2112T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN | onsemi | SMUN2112T1 vs MUN2112T1 |