Part Details for SMUN2111T1G by onsemi
Overview of SMUN2111T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMUN2111T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7341
|
Newark | Rf Trans, Single Pnp, 50V, 0.1A, Sc-59, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SMUN2111T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
SMUN2111T1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15189 In Stock |
|
$0.0227 / $0.2300 | Buy Now |
DISTI #
SMUN2111T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2111T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
863-SMUN2111T1G
|
Mouser Electronics | Digital Transistors SS SC59 BR XSTR PNP SPCL RoHS: Compliant | 46 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
SMUN2111T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: SMUN2111T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
SMUN2111T1G
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.23W, SC59, R1: 10kΩ Min Qty: 10 | 0 |
|
$0.0310 / $0.0775 | RFQ |
DISTI #
SMUN2111T1G
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SC-59 T/R (Alt: SMUN2111T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMUN2111T1G
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin SC-59 T/R (Alt: SMUN2111T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 60000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0190 | RFQ |
|
New Advantage Corporation | SS SC59 BR XSTR PNP Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.0324 / $0.0348 | Buy Now |
Part Details for SMUN2111T1G
SMUN2111T1G CAD Models
SMUN2111T1G Part Data Attributes:
|
SMUN2111T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2111T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.338 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |