-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1248
|
Newark | Trimmer, Pot, 50R, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Smu Series, Msl:- Rohs Compliant: Yes |Ohmite SMUB500PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 330 |
|
$0.1750 | Buy Now |
DISTI #
71202247
|
RS | SMD Potentiometer 0.25 watt 50 Ohm | Ohmite SMUB500PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 500 |
|
$0.3500 | Buy Now |
DISTI #
37143288
|
Verical | SMD Single Turn, Sealed Cermet Trimmer Min Qty: 286 Package Multiple: 1 | Americas - 330 |
|
$0.2743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUB500PET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SMUB500PET
Ohmite Mfg Co
Trimmer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e4 | |
Resistor Type | TRIMMER | |
Terminal Finish | Gold (Au) |