Part Details for SMUA503PET by Ohmite Mfg Co
Overview of SMUA503PET by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMUA503PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1237
|
Newark | Trimmer, Pot, 50K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Smua Series, Msl:- Rohs Compliant: Yes |Ohmite SMUA503PET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 423 |
|
$0.1850 | Buy Now |
DISTI #
2485-SMUA503PET-ND
|
DigiKey | TRIMMER 50KOHM 0.125W J LEAD TOP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.1300 | Buy Now |
DISTI #
SMUA503PETCT-ND
|
DigiKey | TRIMMER 50KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
466 In Stock |
|
$0.8686 / $1.2700 | Buy Now |
DISTI #
71202242
|
RS | SMD Potentiometer 0.125 watt 50000 Ohm | Ohmite SMUA503PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 500 |
|
$0.3700 | Buy Now |
Part Details for SMUA503PET
SMUA503PET CAD Models
SMUA503PET Part Data Attributes:
|
SMUA503PET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SMUA503PET
Ohmite Mfg Co
Trimmer, Cermet, 0.125W, 503ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1313, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e4 | |
Resistor Type | TRIMMER | |
Terminal Finish | Gold (Au) |