Part Details for SMU31EL by Banner Engineering Corp
Results Overview of SMU31EL by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMU31EL Information
SMU31EL by Banner Engineering Corp is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SMU31EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9304
|
Newark | Mini-Beam Universal: Emitter, Range: 30 M, Input: 24-240V Ac Or 24-240V Dc, Not Applicable - No O... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0000 | Buy Now |
DISTI #
2170-SMU31EL-ND
|
DigiKey | MINI-BEAM UNIVERSAL: EMITTER, RA Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$122.0000 | Buy Now |
DISTI #
778-SMU31EL
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM UNIVERSAL: Emitter, Range: 30 m, Input: 24-240 V ac or 24-240 V dc... more | 0 |
|
$126.0000 | Order Now |
|
Neutron USA | Photoelectric Sensor, Emitter, 30m, 24-240VAC/DC, Cable, Mini-Beam | 1 |
|
$245.9500 | Buy Now |