Part Details for SMU315LP W/30 by Banner Engineering Corp
Overview of SMU315LP W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMU315LP W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SMU315LPW/30-ND
|
DigiKey | SMU315LP W/30UNIV VOLTAGE POLORI Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$258.0000 | Buy Now |
DISTI #
778-SMU315LPW/30
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM UNIVERSAL: Polarized Retro, Range: 10 mm to 3 m, Input: 24-240 V ac/dc, Output: SPDT Electromechanical Relay, 9 m (30 ft) Cable | 0 |
|
$258.0000 | Order Now |
DISTI #
70827792
|
RS | Photoelectric Sensor, Polarized Retro, 3m, 24-240VAC/DC, SPDT, Cable, Mini-Beam | Banner Engineering SMU315LP W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$258.0000 | RFQ |