Part Details for SMU315F by Banner Engineering Corp
Overview of SMU315F by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMU315F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7598
|
Newark | Photoelectric Sensor, Fibre Optic Sensor Type:Photoelectric Sensor, Contact Current Max:3A, Output Current:10Ma, Sensor Input:Fiber Optic, Sensor Output Type:Relay Rohs Compliant: Yes |Banner Engineering SMU315F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.1800 / $223.6300 | Buy Now |
DISTI #
2170-SMU315F-ND
|
DigiKey | MINI-BEAM UNIVERSAL: INFRARED GL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$209.0000 | Buy Now |
DISTI #
778-SMU315F
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM UNIVERSAL: Infrared Glass Fiber Optic, Range: Depends on Fiber, Input: 24-240 V ac/dc, Output: SPDT Electromechanical Relay, 2 m (6.5 ft) cable RoHS: Compliant | 1 |
|
$209.0000 | Buy Now |