Part Details for SMU315CV2 W/30 by Banner Engineering Corp
Overview of SMU315CV2 W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMU315CV2 W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7121
|
Newark | Mini-Beam Universal: Visible Red 650 Nm Convergen, Focal Point: 43 Mm, Input: 24 To 240 V Ac Or Dc, Output: Spdt Electromechanical Relay, 9 M (30 Ft) Cable |Banner Engineering SMU315CV2 W/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.0000 | Buy Now |
DISTI #
778-SMU315CV2W/30
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM UNIVERSAL: Visible Red 650 nm Convergent, Focal Point: 43 mm, Input: 24-240 V ac or dc, Output: SPDT Electromechanical Relay, 9 m (30 ft) Cable | 0 |
|
$269.0000 | Order Now |