There are no models available for this part yet.
Overview of SMU02M-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for SMU02M-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-4724-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$5.3340 / $5.8000 | Buy Now | |
DISTI #
SMU02M-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMU02M-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-SMU02M-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 10.8-13.2V 15Vout Unregulated SIP RoHS: Compliant | 10 |
|
$4.6900 / $5.3400 | Buy Now | |
DISTI #
V99:2348_16274557
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1814 | Americas - 1 |
|
$5.0320 / $5.2140 | Buy Now | |
DISTI #
72094445
|
RS | DC-DC Converter, 15V 2W, 133mA, SMU02 Series | MEAN WELL SMU02M-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $5.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 2 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now | ||
DISTI #
62470957
|
Verical | Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2214 | Americas - 97 |
|
$5.3129 / $5.9818 | Buy Now | |
DISTI #
77353016
|
Verical | Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$5.8240 / $6.2580 | Buy Now | |
DISTI #
SMU02M-15
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 27÷133mA Min Qty: 1 | 25 |
|
$4.3200 / $6.5700 | Buy Now |
CAD Models for SMU02M-15 by Mean Well
Part Data Attributes for SMU02M-15 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
SEATED HGT-NOM
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EAC, EN, FCC, UKCA
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XSMA-T4
|
Length
|
11.6 mm
|
Line Regulation-Max
|
1.2%
|
Load Regulation-Max
|
8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.133 A
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
SIP4,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER LOAD; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.02828 Vrms
|
Seated Height-Max
|
10.14 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.5 mm
|