-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SMTSOB-440-4ET
|
Mouser Electronics | Standoffs & Spacers BRASS SMT STANDOFF 440 L=.125 RoHS: Compliant | 29207 |
|
$0.5160 / $1.0800 | Buy Now |
|
Bisco Industries | 56000 |
|
Buy Now | ||
DISTI #
84015975
|
Verical | Standoff Round F 4-40-THD Brass Electro-Tin ASTM B545 Min Qty: 1000 Package Multiple: 1000 | Americas - 58000 |
|
$0.6262 / $3.0225 | Buy Now |
|
Quest Components | SPACER, MOUNT, 0.112INCH DIA, 0.185INCH LG, BRASS, TIN FINISH | 975 |
|
$0.4838 / $1.1610 | Buy Now |
DISTI #
PEMSMTSOB-440-4ET
|
DB Roberts | Type SMTSOB - ReelFast� brass fasteners are ideal for applications which demand superior electrical/mechanical attachment points.Packaged on 330 mm recyclable reels. Tape width is 24 mm. Supplied with polyimide patch for vacuum pick up. Reels conform to E | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy