Part Details for SMTPA270 by SGS Thomson
Overview of SMTPA270 by SGS Thomson
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTPA270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 360 V, 16 A, SILICON SURGE PROTECTOR, DO-214AA | 2500 |
|
$0.1556 / $0.3735 | Buy Now |
|
Quest Components | 360 V, 16 A, SILICON SURGE PROTECTOR, DO-214AA | 2000 |
|
$0.2940 / $0.7350 | Buy Now |