Part Details for SMTL4-RGY by Bivar Inc
Overview of SMTL4-RGY by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMTL4-RGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC5582
|
Newark | Green, Red, Yellow 570Nm Green, 640Nm Red, 585Nm Yellow Led Indication - Discrete 1.9V Green, 1.85V Red, 1.9V Yellow 4-Plcc |Bivar SMTL4-RGY Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.9350 | Buy Now |
DISTI #
492-2173-1-ND
|
DigiKey | LED GREEN/RED/YL CLR 4PLCC SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5349 / $1.7400 | Buy Now |
DISTI #
749-SMTL4RGY
|
Mouser Electronics | Standard LEDs - SMD PLCC4 SMD LED RGY 640/570/585nm RoHS: Compliant | 0 |
|
$0.6250 / $1.4700 | Order Now |
DISTI #
70959998
|
RS | LED, SMD, PLCC4, Tri-Color, Red (640nm, 36mcd) / Green (570nm, 40mcd) / Yellow ( | Bivar Inc. SMTL4-RGY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8640 | RFQ |
|
Future Electronics | PLCC4 SMD Top View LED Red/Yellow/Green 640/570/585nm 1.85V/1.9V/1.9V 20 mA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.6150 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 16000 |
|
$1.0000 / $1.0700 | Buy Now |
Part Details for SMTL4-RGY
SMTL4-RGY CAD Models
SMTL4-RGY Part Data Attributes:
|
SMTL4-RGY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMTL4-RGY
Bivar Inc
Triple Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 36.0/16.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |