Part Details for SMTC-8BL050 by Metcal
Overview of SMTC-8BL050 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-8BL050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9228
|
Newark | Cartridge, Hm Blade 5Mm (0.20) |Metcal SMTC-8BL050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.3200 | Buy Now |
DISTI #
745-SMTC-8BL050
|
Mouser Electronics | Soldering Irons CARTRIDGE, HM BLADE 5MM (0.20) RoHS: Compliant | 0 |
|
$133.0000 | Order Now |
DISTI #
10043206
|
Techni-Tool, Inc. | Metcal SMTC-8BL050 Soldering Tip, 800 Series, SMTC Rework Cartridge, HM Blade, 5mm | 0 |
|
$133.0000 | Buy Now |
DISTI #
10043206
|
TestEquity LLC | Metcal SMTC-8BL050 Soldering Tip, 800 Series, SMTC Rework Cartridge, HM Blade, 5mm | 0 |
|
$133.0000 | Buy Now |