Part Details for SMTC-7CH100D by Metcal
Results Overview of SMTC-7CH100D by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMTC-7CH100D Information
SMTC-7CH100D by Metcal is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SMTC-7CH100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0720
|
Newark | Soldering Tip, Chisel, 10Mm, Tip/Nozzle Width:10Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1000 | Buy Now |
DISTI #
5358-SMTC-7CH100D-ND
|
DigiKey | CARTRIDGE, DUAL, CHISEL 10MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2700 | Buy Now |
DISTI #
745-SMTC-7CH100D
|
Mouser Electronics | Soldering Irons CART, DUAL, CHISEL 10MM RoHS: Compliant | 0 |
|
$78.1000 | Order Now |
DISTI #
551SO7757
|
Techni-Tool, Inc. | Metcal SMTC-7CH100D Soldering Cartidge, Dual, Rework, Chisel, 10.0 mm, SMTC Series | 0 |
|
$78.1000 | Buy Now |
DISTI #
551SO7757
|
TestEquity LLC | Metcal SMTC-7CH100D Soldering Cartidge, Dual, Rework, Chisel, 10.0 mm, SMTC Series | 0 |
|
$78.1000 | Buy Now |