Part Details for SMTC-1170 by Metcal
Overview of SMTC-1170 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-1170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9287
|
Newark | .12 (3 Mm) Long Reach Drag Solder Tip (Hoof) Rohs Compliant: Yes |Metcal SMTC-1170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6100 | Buy Now |
DISTI #
745-SMTC-1170
|
Mouser Electronics | Soldering Irons Cartridge Hoof Long 3mm (0.12in) 60Deg RoHS: Compliant | 0 |
|
$60.2000 | Order Now |
DISTI #
551SO1170
|
Techni-Tool, Inc. | Metcal SMTC-1170 Soldering Tip Long Reach Hoof Metcal smtc series 700 deg | 0 |
|
$60.2000 | Buy Now |
DISTI #
551SO1170
|
TestEquity LLC | Metcal SMTC-1170 Soldering Tip Long Reach Hoof Metcal smtc series 700 deg | 0 |
|
$60.2000 | Buy Now |