Part Details for SMTC-0161-PK by Metcal
Overview of SMTC-0161-PK by Metcal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for SMTC-0161-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5087
|
Newark | Cartridge, Knife, Thin Tin Length, 4.8Mm (0.18 In) |Metcal SMTC-0161-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$589.0000 | Buy Now |
DISTI #
745-SMTC-0161-PK
|
Mouser Electronics | Soldering Irons CART, KNIFE, THIN TIN LENGTH, 4.8MM RoHS: Compliant | 0 |
|
$589.0000 | Order Now |