Part Details for SMTBJ050AT1 by Crydom Inc
Overview of SMTBJ050AT1 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SMTBJ050AT1
SMTBJ050AT1 CAD Models
SMTBJ050AT1 Part Data Attributes:
|
SMTBJ050AT1
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SMTBJ050AT1
Crydom Inc
Silicon Surge Protector, 80V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 80 V | |
Breakover Voltage-Min | 60 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 50 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SMTBJ050AT1
This table gives cross-reference parts and alternative options found for SMTBJ050AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTBJ050AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMTBJ050AT1 | Silicon Surge Protector, 80V V(BO) Max, 30A, DO-214AA, 2 PIN | Littelfuse Inc | SMTBJ050AT1 vs SMTBJ050AT1 |