Part Details for SMT4015-752M by Gowanda Electronics Corporation
Overview of SMT4015-752M by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT38L-752ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT38L-752MLB | Coilcraft Inc | General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5656, ROHS COMPLIANT | |
SPT38L-752MLD | Coilcraft Inc | General Purpose Inductor, 7.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5656, ROHS COMPLIANT |
Price & Stock for SMT4015-752M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMT4015-752MTR-ND
|
DigiKey | SHIELDED TOROIDAL CHOKE Min Qty: 350 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0315 | Buy Now |
DISTI #
SMT4015-752M
|
Avnet Americas | SHIELDED TOROIDAL CHOKE - Bulk (Alt: SMT4015-752M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$13.8196 / $20.9061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $27.5700 | Buy Now |
Part Details for SMT4015-752M
SMT4015-752M CAD Models
SMT4015-752M Part Data Attributes
|
SMT4015-752M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMT4015-752M
Gowanda Electronics Corporation
General Purpose Inductor, 75uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.69 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |