Part Details for SMT30E-12W3V3J by Artesyn Embedded Technologies
Overview of SMT30E-12W3V3J by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SMT30E-12W3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0579
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 99W, 30A, Output Power Max:99W, Output Voltage Min:800Mv, Output Voltage Max:3.63V, Output Current Max:30A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:8V, Input Voltage Dc Max:14V Rohs Compliant: Yes |Artesyn Embedded Technologies SMT30E-12W3V3J Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7600 / $48.9700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.8V to 3.63V 30A 99W 6-Pin SMT RoHS: Compliant |
20 On Order |
|
$35.5800 / $47.1100 | Buy Now |
DISTI #
000000000001608584
|
Sager | Non-Isolated DC/DC Converters 99W 0.8-3.63V 30A Min Qty: 1 | 0 |
|
$36.1600 / $39.3500 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 0.8V to 3.63V 30A 99W 6-Pin SMT RoHS: Compliant |
20 On Order |
|
$35.5800 / $47.1100 | Buy Now |
Part Details for SMT30E-12W3V3J
SMT30E-12W3V3J CAD Models
SMT30E-12W3V3J Part Data Attributes
|
SMT30E-12W3V3J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT30E-12W3V3J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 | |
Qualification Status | Not Qualified |
Alternate Parts for SMT30E-12W3V3J
This table gives cross-reference parts and alternative options found for SMT30E-12W3V3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT30E-12W3V3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT30E-12W3V3 | DC-DC Regulated Power Supply Module, 1 Output, 86W, Hybrid | Vertiv Inc | SMT30E-12W3V3J vs SMT30E-12W3V3 |
SMT30E-12W3V3-T | DC-DC Regulated Power Supply Module, 1 Output, 108.9W, Hybrid | Vertiv Inc | SMT30E-12W3V3J vs SMT30E-12W3V3-T |
SMT30E-12W3V3-J | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | SMT30E-12W3V3J vs SMT30E-12W3V3-J |