Part Details for SMT30E-12W3V3-TJ by Artesyn Embedded Technologies
Overview of SMT30E-12W3V3-TJ by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT30E-12W3V3-TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5767
|
Newark | 8.0-14Vin, 0.8-3.63V@30A, 1.30" X 0.53" X 0.32, 91% Eff, Smt, T&r Rohs 6 |Artesyn Embedded Technologies SMT30E-12W3V3-TJ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SMT30E-12W3V3-TJ
SMT30E-12W3V3-TJ CAD Models
SMT30E-12W3V3-TJ Part Data Attributes
|
SMT30E-12W3V3-TJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT30E-12W3V3-TJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT30E-12W3V3-TJ
This table gives cross-reference parts and alternative options found for SMT30E-12W3V3-TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT30E-12W3V3-TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT30E-12W3V3-T | DC-DC Regulated Power Supply Module, 1 Output, 108.9W, Hybrid | Vertiv Inc | SMT30E-12W3V3-TJ vs SMT30E-12W3V3-T |
SMT30E-12W3V3-T | DC-DC Regulated Power Supply Module, 1 Output, 108.9W, Hybrid | Artesyn Embedded Technologies | SMT30E-12W3V3-TJ vs SMT30E-12W3V3-T |
SMT30E-12W3V3J | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | SMT30E-12W3V3-TJ vs SMT30E-12W3V3J |
SMT30E-12W3V3 | DC-DC Regulated Power Supply Module, 1 Output, 86W, Hybrid | Artesyn Embedded Technologies | SMT30E-12W3V3-TJ vs SMT30E-12W3V3 |