Part Details for SMT3000R2X145 by APC by Schneider Electric
Results Overview of SMT3000R2X145 by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT3000R2X145 Information
SMT3000R2X145 by APC by Schneider Electric is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SMT3000R2X145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3873
|
Newark | Apc Smart Ups 3000Va Lcd Rm 2U 120V With 12Ft Cord |Apc SMT3000R2X145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,175.6000 / $2,456.8000 | Buy Now |
|
NAC | SMART UPS 3000VA RM 120V LCD 2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SMT3000R2X145
SMT3000R2X145 CAD Models
SMT3000R2X145 Part Data Attributes
|
SMT3000R2X145
APC by Schneider Electric
Buy Now
|
Compare Parts:
SMT3000R2X145
APC by Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | American Power Conversion |