Part Details for SMT3000IC by APC by Schneider Electric
Results Overview of SMT3000IC by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT3000IC Information
SMT3000IC by APC by Schneider Electric is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SMT3000IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75540352
|
RS | APC Smart-UPS 3000VA LCD 230V with SmartConnect | American Power Conversion (APC) SMT3000IC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,822.5800 | RFQ |
Part Details for SMT3000IC
SMT3000IC CAD Models
SMT3000IC Part Data Attributes
|
SMT3000IC
APC by Schneider Electric
Buy Now
|
Compare Parts:
SMT3000IC
APC by Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | APC |