Part Details for SMT1500RMX93 by APC by Schneider Electric
Results Overview of SMT1500RMX93 by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT1500RMX93 Information
SMT1500RMX93 by APC by Schneider Electric is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SMT1500RMX93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3727
|
Newark | Apc Smart -Ups 1500Va Rm 2U 120V Shipboard |Apc SMT1500RMX93 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,706.1000 / $1,911.8000 | Buy Now |
DISTI #
75540347
|
RS | APC Smart -UPS 1500VA RM 2U 120V Shipboard | American Power Conversion (APC) SMT1500RMX93 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,959.6800 | RFQ |
|
NAC | APC Smart -UPS Shipboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |