Part Details for SMT10E-12W3V3J by Artesyn Embedded Technologies
Overview of SMT10E-12W3V3J by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT10E-12W3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0559
|
Newark | 10-14Vin, 0.8-3.63V@10A, 1.30" X 0.53" X 0.32, 94%eff, Smt, Rohs 6 |Artesyn Embedded Technologies SMT10E-12W3V3J Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 / $25.2200 | Buy Now |
DISTI #
826-SMT10E-12W3V3J
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-14Vin 0.8-3.63V 10A RoHS: Compliant | 0 |
|
$20.6700 / $20.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9100 / $27.5600 | Buy Now |
DISTI #
000000000001608564
|
Sager | Non-Isolated DC/DC Converters 10-14Vin 0.8-3.63V 10A Min Qty: 1 | 0 |
|
$18.6200 / $20.2600 | Buy Now |