SMT10E-12W3V3
Description: DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid

Overview of SMT10E-12W3V3 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMT10E-12W3V3 by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   12
RFQ
Quest Components   9
  • 1 $14.2425
  • 3 $13.2930
  • 7 $12.6600
$12.6600 / $14.2425 Buy Now

CAD Models for SMT10E-12W3V3 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMT10E-12W3V3 by Artesyn Embedded Technologies

SMT10E-12W3V3
Artesyn Embedded Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
14 V
Input Voltage-Min
10 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XXMA-X6
JESD-609 Code
e0
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.63 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
33 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SMT10E-12W3V3
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
    VS

Alternate Parts for SMT10E-12W3V3

This table gives cross-reference parts and alternative options found for SMT10E-12W3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT10E-12W3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMT10E-12W3V3-T DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies SMT10E-12W3V3 vs SMT10E-12W3V3-T
Part Number Description Manufacturer Compare
APC08J08-9J DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Artesyn Embedded Technologies SMT10E-12W3V3 vs APC08J08-9J
APC08F08 DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Vertiv Inc SMT10E-12W3V3 vs APC08F08
APC08G08-9MAL 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-7 Emerson Embedded Power SMT10E-12W3V3 vs APC08G08-9MAL
APC08M08-9MAL DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 Vertiv Inc SMT10E-12W3V3 vs APC08M08-9MAL
APC08Y08-JL DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Artesyn Embedded Technologies SMT10E-12W3V3 vs APC08Y08-JL
APC08J08-9MA DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 Vertiv Inc SMT10E-12W3V3 vs APC08J08-9MA
APC08J08 DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Vertiv Inc SMT10E-12W3V3 vs APC08J08
APC08G08-9MAJL 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 Emerson Embedded Power SMT10E-12W3V3 vs APC08G08-9MAJL
APC08K08-J 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 Emerson Embedded Power SMT10E-12W3V3 vs APC08K08-J
APC08K08-9L 1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE, SMT-6 Emerson Embedded Power SMT10E-12W3V3 vs APC08K08-9L

Related Parts for SMT10E-12W3V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT10E-12W3V3 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT10E-12W3V3 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of SMT10E-12W3V3 would you like to use for your alert(s)?
  • Please alert me when SMT10E-12W3V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT10E-12W3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT10E-12W3V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT10E-12W3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT10E-12W3V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT10E-12W3V3 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: