Part Details for SMT06C-05SADJJ by Advanced Energy Industries Inc
Overview of SMT06C-05SADJJ by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT06C-05SADJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMT06C-05SADJJ
|
Avnet Americas | Module DC-DC 1-OUT 0.9V to 3.3V 6A 20W 6-Pin SMT - Trays (Alt: SMT06C-05SADJJ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ |