Part Details for SMT05E-12W3V3J by Artesyn Embedded Technologies
Results Overview of SMT05E-12W3V3J by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT05E-12W3V3J Information
SMT05E-12W3V3J by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMT05E-12W3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0549
|
Newark | 10-14Vin, 0.8-3.63V@5A, 0.80" X 0.45" X 0.24, 91%eff, Smt, Rohs 6 |Artesyn Embedded Technologies SMT... more RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $19.2200 | Buy Now |
DISTI #
V36:1790_06228647
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 5A 16.5W 5-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2406 | Americas - 10 |
|
$10.0670 / $10.7570 | Buy Now |
DISTI #
77792711
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 5A 16.5W 5-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 10 |
|
$10.0670 / $10.7570 | Buy Now |
DISTI #
000000000001608554
|
Sager | Non-Isolated DC/DC Converters 10-14Vin 0.8-3.63V 5A Min Qty: 1 | 0 |
|
$13.8300 / $15.6700 | Buy Now |
Part Details for SMT05E-12W3V3J
SMT05E-12W3V3J CAD Models
SMT05E-12W3V3J Part Data Attributes
|
SMT05E-12W3V3J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT05E-12W3V3J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-5
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT05E-12W3V3J
This table gives cross-reference parts and alternative options found for SMT05E-12W3V3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT05E-12W3V3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMT05E-12W3V3J | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3J vs SMT05E-12W3V3J |
SMT05E-12W3V3 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SIP-5 | SMT05E-12W3V3J vs SMT05E-12W3V3 |
YM12S05G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 28W, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3J vs YM12S05G |
YNM12S05-G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3J vs YNM12S05-G |
NNL05-10 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | SMT05E-12W3V3J vs NNL05-10 |
NNL05-10C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3J vs NNL05-10C |
YM12S05-G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 27.5W, Hybrid, SMD-5 | SMT05E-12W3V3J vs YM12S05-G |
SMT05E-12W3V3 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SIP-5 | SMT05E-12W3V3J vs SMT05E-12W3V3 |
YM12S05 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 28W, Hybrid, MODULE-5 | SMT05E-12W3V3J vs YM12S05 |
YNM12S05-G | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3J vs YNM12S05-G |
SMT05E-12W3V3J Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the SMT05E-12W3V3J can be found in the application note provided by Artesyn Embedded Technologies. It is essential to follow the recommended layout and thermal management guidelines to ensure optimal performance, reliability, and thermal dissipation.
-
To ensure the reliability and long-term operation of the SMT05E-12W3V3J, it is crucial to follow the recommended operating conditions, derating, and environmental guidelines. Additionally, proper PCB design, component selection, and manufacturing processes can also impact the converter's reliability.
-
Output voltage deviation or instability in the SMT05E-12W3V3J can be caused by various factors, including input voltage variations, temperature changes, output load transients, and PCB layout issues. It is essential to identify and address the root cause of the issue to ensure stable output voltage.
-
To troubleshoot and debug issues with the SMT05E-12W3V3J, it is recommended to follow a systematic approach, including visual inspection, voltage measurements, and signal analysis. Artesyn Embedded Technologies also provides technical support and resources to help engineers troubleshoot and debug issues.
-
When handling and using the SMT05E-12W3V3J, it is essential to follow proper safety precautions, including handling the device by the body, avoiding static electricity, and ensuring proper insulation and isolation. Additionally, engineers should follow the recommended operating conditions and guidelines to prevent electrical shock, fire, or other hazards.