SMT-R010-1.0-PW
Isabellenhuette
Description: Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, 60ppm/Cel, Surface Mount, 2817, CHIP

Overview of SMT-R010-1.0-PW by Isabellenhuette

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNR-010 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft
MP-64RJ45UNNR-010 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft
MP-64RJ4528GR-010 Amphenol Cables on Demand Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft

Price & Stock for SMT-R010-1.0-PW by Isabellenhuette

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
Ozdisan Elektronik RES.SHUNT 2817 10m Ohms 1% 5W ESCC 4001 SMT 0
  • 1 $189.4708
  • 25 $180.4484
$180.4484 / $189.4708 RFQ

CAD Models for SMT-R010-1.0-PW by Isabellenhuette
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMT-R010-1.0-PW by Isabellenhuette

SMT-R010-1.0-PW
Isabellenhuette
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISABELLENHUETTE HEUSLER GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
7.1 mm
Package Style
SMT
Package Width
4.2 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
130 °C
Reference Standard
ESCC4001/027
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
2817
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
60 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. SMT-R010-1.0-PW
    Isabellenhuette
    Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, 60ppm/Cel, Surface Mount, 2817, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT-R010-1.0-PW by Isabellenhuette.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT-R010-1.0-PW by Isabellenhuette

  • Please alert me when SMT-R010-1.0-PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT-R010-1.0-PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT-R010-1.0-PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT-R010-1.0-PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT-R010-1.0-PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT-R010-1.0-PW by Isabellenhuette

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: