Part Details for SMT-24060VT-ET by Smarts Electronic & Technology
Overview of SMT-24060VT-ET by Smarts Electronic & Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SMT-24060VT-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4797-SMT-24060VT-ET-ND
|
DigiKey | CV AC/DC 24V 60W ELV/TRIAC DIM Min Qty: 1 Lead time: 10 Weeks Container: Box |
106 In Stock |
|
$21.4840 / $29.6900 | Buy Now |