Part Details for SMT-1427-T-R by PUI Audio
Overview of SMT-1427-T-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2014-271ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for SMT-1427-T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1096-1-ND
|
DigiKey | BUZZER MAGNETIC 5V 11X14.2MM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2276 In Stock |
|
$2.6122 / $4.5800 | Buy Now |
DISTI #
SMT-1427-T-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 80mA Solder Pad 3Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-1427-T-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$3.1977 / $4.0583 | Buy Now |
DISTI #
665-SMT1427TR
|
Mouser Electronics | Speakers & Transducers 5VDC XDUCER 2700Hz RoHS: Compliant | 0 |
|
$2.7100 / $4.6200 | Order Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 5VP-P 80MA RoHS: Compliant | 1000 Factory Stock |
|
$2.5900 / $5.4300 | Buy Now |
|
Bristol Electronics | 1072 |
|
RFQ | ||
|
Quest Components | BUZZER MAGNETIC 5.0V 2.7KHZ SMD | 857 |
|
$3.0263 / $6.0525 | Buy Now |
|
Quest Components | BUZZER MAGNETIC 5.0V 2.7KHZ SMD | 24 |
|
$3.0263 / $6.0525 | Buy Now |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 5VP-P 80MA RoHS: Compliant | 1000 Factory Stock |
|
$2.5900 / $5.4300 | Buy Now |
Part Details for SMT-1427-T-R
SMT-1427-T-R CAD Models
SMT-1427-T-R Part Data Attributes
|
SMT-1427-T-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-1427-T-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |