Part Details for SMT-1427-S-4-R by PUI Audio
Overview of SMT-1427-S-4-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2014-271ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for SMT-1427-S-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1094-1-ND
|
DigiKey | BUZZER MAGNETIC 5V 11X14MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
996 In Stock |
|
$2.7500 / $4.8700 | Buy Now |
DISTI #
SMT-1427-S-4-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 90mA Solder Pad 4Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-1427-S-4-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$3.3660 / $4.2718 | Buy Now |
DISTI #
665-SMT-1427-S-4-R
|
Mouser Electronics | Speakers & Transducers 5VDC XDUCER 2700HZ 87 dBA RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 5VP-P 90MA RoHS: Compliant | 3000 Factory Stock |
|
$2.7300 / $5.7200 | Buy Now |
DISTI #
000000000006238979
|
Sager | Speakers & Transducers 5VDC XDUCER 2700HZ 87 dBA Min Qty: 1000 | 0 |
|
$3.0600 | Buy Now |
DISTI #
SMT-1427-S-4-R
|
Avnet Abacus | (Alt: SMT-1427-S-4-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 5VP-P 90MA RoHS: Compliant | 3000 Factory Stock |
|
$2.7300 / $5.7200 | Buy Now |
Part Details for SMT-1427-S-4-R
SMT-1427-S-4-R CAD Models
SMT-1427-S-4-R Part Data Attributes
|
SMT-1427-S-4-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-1427-S-4-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |