Part Details for SMT-1324-TW-1V-R-T/R by PUI Audio
Overview of SMT-1324-TW-1V-R-T/R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1324-TW-1V-R-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1645-1-ND
|
DigiKey | BUZZER MAGN 1.5V 12.5X12.5MM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9822 In Stock |
|
$1.5975 / $2.0700 | Buy Now |
DISTI #
SMT-1324-TW-1V-R-T/R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 1.5Vp-p 30mA Solder Pad 1Vp-p 1900Hz to 2900Hz SMD - Tape and Reel (Alt: SMT-1324-TW-1V-R-T/R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$1.8034 / $2.7379 | Buy Now |
DISTI #
665-SMT1324TW1VRT/R
|
Mouser Electronics | Speakers & Transducers SMD TRANSDUCER 1.5VP-P 30MA RoHS: Compliant | 292 |
|
$1.7000 / $2.9400 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 1.5VP-P 30MA | 0 |
|
$1.7200 / $2.0100 | Buy Now |
DISTI #
SMT-1324-TW-1V-R-T/R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 1.5Vp-p 30mA Solder Pad 1Vp-p 1900Hz to 2900Hz SMD - Tape and Reel (Alt: SMT-1324-TW-1V-R-T/R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$1.8034 / $2.7379 | Buy Now |
DISTI #
SMT-1324-TW-1V-R-T/R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 1.5Vp-p 30mA Solder Pad 1Vp-p 1900Hz to 2900Hz SMD - Tape and Reel (Alt: SMT-1324-TW-1V-R-T/R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$1.8034 / $2.7379 | Buy Now |
|
PUI | Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days | 10150 |
|
RFQ | |
DISTI #
000000000006238972
|
Sager | Speakers & Transducers SMD TRANSDUCER 1.5VP-P 30MA Min Qty: 350 | 0 |
|
$1.9600 / $2.2700 | Buy Now |