Part Details for SMT-1324-TW-1V-HT-R by PUI Audio
Overview of SMT-1324-TW-1V-HT-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-473ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-472ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SMT-1324-TW-1V-HT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9809
|
Newark | Transducer, Buzzer, 80Dba, 2.4Khz, Smd Rohs Compliant: Yes |Pui Audio SMT-1324-TW-1V-HT-R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
668-SMT-1324-TW-1V-HT-RCT-ND
|
DigiKey | BUZZER MAGN 1.5V 13X13MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$0.7878 / $1.4400 | Buy Now |
DISTI #
SMT-1324-TW-1V-HT-
|
Avnet Americas | Audio Transducer Electro-Mechanical 1V to 2V 30mA Solder 2400Hz Surface Mount T/R - Tape and Reel (Alt: SMT-1324-TW-1V-HT-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.7668 / $1.1650 | Buy Now |
DISTI #
665-SMT1324TW1VHTR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 1.5V0-P 80DB 2400HZ RoHS: Compliant | 0 |
|
$0.7870 / $1.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 7600 Factory Stock |
|
$0.7080 / $0.9540 | Buy Now |
DISTI #
000000000006238970
|
Sager | Speakers & Transducers SURFACE MOUNT TRANSDUCER 1.5 V0-P Min Qty: 400 | 0 |
|
$0.8333 / $0.9677 | Buy Now |