Part Details for SMT-10G-PS-24V-E-0,3Q-M8D (ALTERNATE: 547863) by Festo
Overview of SMT-10G-PS-24V-E-0,3Q-M8D (ALTERNATE: 547863) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for SMT-10G-PS-24V-E-0,3Q-M8D (ALTERNATE: 547863)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71404484
|
RS | Proximity Sensor, for round groove, M8 to EN61076-2-104, PNP | Festo SMT-10G-PS-24V-E-0,3Q-M8D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$104.2400 / $130.3100 | Buy Now |
DISTI #
71100925
|
RS | Proximity sensor, for rnd groove, M8x1, A coded, 10-30V, NO contact, PNP | Festo SMT-10G-PS-24V-E-0,3Q-M8D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$99.6500 | Buy Now |