Part Details for SMT-1028-S-2-R by PUI Audio
Overview of SMT-1028-S-2-R by PUI Audio
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-1028-S-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1531-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 10X10MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1458 In Stock |
|
$1.7871 / $3.0800 | Buy Now |
DISTI #
SMT-1028-S-2-R
|
Avnet Americas | Audio Transducer Electromagnetic 3.6V 100mA Solder Pad 3V 2330Hz to 3330Hz SMD - Tape and Reel (Alt: SMT-1028-S-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.8602 / $2.9903 | Buy Now |
DISTI #
665-SMT-1028-S-2-R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3.6 VP-P RoHS: Compliant | 4830 |
|
$1.9200 / $3.0600 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6 VP-P |
8553 In Stock |
|
$1.5500 / $1.9100 | Buy Now |
|
Bristol Electronics | 26892 |
|
RFQ | ||
DISTI #
SMT-1028-S-2-R
|
TME | Electromagnetic, 10x10x3.5mm, Sound level: 93dB, panel, 3.6VDC Min Qty: 1 | 0 |
|
$3.2600 | RFQ |
DISTI #
SOUND1001
|
Rutronik | SMT-1028 2,83kHz 10MM SMD 3,6V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 13000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0200 / $2.3200 | Buy Now |
DISTI #
000000000006238961
|
Sager | Speakers & Transducers TRANSDUCER 3.6 VP-P Min Qty: 1000 | 2000 |
|
$2.1400 | Buy Now |
DISTI #
SMT-1028-S-2-R
|
Avnet Abacus | Audio Transducer Electromagnetic 3.6V 100mA Solder Pad 3V 2330Hz to 3330Hz SMD (Alt: SMT-1028-S-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |