Part Details for SMT-1027-S-4-R by PUI Audio
Overview of SMT-1027-S-4-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-271 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2010-271ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS1210-275KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for SMT-1027-S-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-SMT-1027-S-4-RTR-ND
|
DigiKey | BUZZER MAGN 3.6V 10X10MMW SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMT-1027-S-4-R
|
Avnet Americas | Speakers & Transducers EM 90dB 2700Hz - Tape and Reel (Alt: SMT-1027-S-4-R) Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$1.5912 / $2.0194 | Buy Now |
DISTI #
665-SMT-1027-S-4-R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3.6V0-P 85DB 2700HZ | 0 |
|
$1.3100 / $1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.4900 | Buy Now |